BEL S553-6500-84 technical specifications.
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S553-6500-84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.