BEL S553-6500-A7-F technical specifications.
| Inductance | 950uH |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.42 |
| RoHS | Compliant |
Download the complete datasheet for BEL S553-6500-A7-F to view detailed technical specifications.
No datasheet is available for this part.