The S553-6500-E4-F is a T1/E1 octal transformer with a turns ratio of 1:1.58. It features a maximum DCR of 0.6/0.6 ohms on the primary side and 0.8/0.8 ohms on the secondary side. The transformer is designed for surface mount applications with gull wing leads and 40 terminals. It operates within a temperature range of -40 to 85°C and has a minimum return loss of 18/23 dB.
BEL S553-6500-E4-F technical specifications.
| Transformer Type | T1/E1 Octal Transformer |
| Turns Ratio | 2(1:1.58) |
| Maximum DCR Primary Side | 0.6/0.6Ohm |
| Maximum DCR Secondary Side | 0.8/0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Minimum Return Loss | 18/23dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL S553-6500-E4-F to view detailed technical specifications.
No datasheet is available for this part.