BEL S554-6500-20-F technical specifications.
| Depth | 10.8mm |
| Lead/Base Style | Gull Wing |
| Length | 26.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 18dB |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S554-6500-20-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.