BEL S555-5999-02-F technical specifications.
| Package/Case | Module |
| Depth | 12.07mm |
| Height | 8.64mm |
| Inductance | 140uH |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL S555-5999-02-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.