BEL S555-5999-40 technical specifications.
| Depth | 9.52mm |
| Height | 2.13mm |
| Inductance | 24uH |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S555-5999-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.