BEL S555-6400-07 technical specifications.
| Depth | 13.97mm |
| Height | 8.64mm |
| Inductance | 22.5uH |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S555-6400-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.