BEL S556-5999-27 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S556-5999-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.