BEL S558-10GB-02V technical specifications.
| Depth | 15.24mm |
| Lead/Base Style | Gull Wing |
| Length | 15.49mm |
| Mount | Surface Mount |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-10GB-02V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.