BEL S558-10GB-05 technical specifications.
| Width | 12.19 |
| Length | 15.49 |
| Number of Functions | 4 |
| Height | 7.37 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL S558-10GB-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.