BEL S558-10GB-07 technical specifications.
| Width | 12.19 |
| Length | 15.49 |
| Number of Functions | 1 |
| Height | 7.37 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL S558-10GB-07 to view detailed technical specifications.
No datasheet is available for this part.