BEL S558-10GB-10 technical specifications.
| Inductance | 80uH |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-10GB-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.