BEL S558-5500-12 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 13.26 |
| Length | 15.24 |
| Manufacturer Series | S558-5500-12 |
| Height | 6.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL S558-5500-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.