BEL S558-5500-44 technical specifications.
| Width | 12.19 |
| Length | 13.77 |
| Number of Functions | 1 |
| Manufacturer Series | S558-5500-44 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL S558-5500-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.