BEL S558-5999-03-F technical specifications.
| Package/Case | Module |
| Inductance | 420uH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-03-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.