Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
BEL S558-5999-39-F technical specifications.
| Transformer Type | 10/100Base-T LAN Transformer |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL S558-5999-39-F to view detailed technical specifications.
No datasheet is available for this part.