The BEL S558-5999-79-F pulse transformer is a 1:1 ratio module designed for surface mount applications. It features an inductance of 350 microhenries and operates within a temperature range of 0 to 70 degrees Celsius. The transformer is packaged in a module format with dimensions of 27.94mm in length, 15.24mm in depth and width, and 5.74mm in height. It is available in quantities of 320 per reel and is compliant with RoHS regulations.
BEL S558-5999-79-F technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Height | 5.74mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 320 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-79-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.