BEL S558-5999-86-F technical specifications.
| Package/Case | Module |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.23 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-86-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.