The BEL S558-5999-AA-F is a pulse transformer with a 1:1 turns ratio and an inductance of 350uH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in a module format and is designed for surface mount applications. It is RoHS compliant and available in quantities of 320 per reel.
BEL S558-5999-AA-F technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Height | 4.47mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 320 |
| Packaging | Tape and Reel |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.09mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-AA-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.