BEL S558-5999-AB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.26 |
| Length | 15.24 |
| Number of Functions | 4 |
| Manufacturer Series | LM02304 |
| Height | 6.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL S558-5999-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.