
Gigabit Ethernet LAN transformer, 1:1 turns ratio, featuring 350µH inductance. Surface mount component with gull wing leads and SMD/SMT termination. Operates from -40°C to 85°C, with dimensions of 15.24mm length, 13.26mm width, and 6.35mm height. Supplied on tape and reel in a package quantity of 320 units, this RoHS compliant component is designed for extended temperature applications.
BEL S558-5999-AB-F technical specifications.
| Height | 6.35mm |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Length | 15.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 13.26mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-AB-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
