BEL S558-5999-AR-F technical specifications.
| Height | 5.71mm |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 380 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-AR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.