BEL S558-5999-C0-F technical specifications.
| Height - Seated (Max) | 5.99mm |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Mount | Surface Mount |
| Package Quantity | 320 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-C0-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.