The BEL S558-5999-E4-F surface mount transformer features a 2:1 turns ratio and an inductance of 350 microhenries. This component is designed to operate within a temperature range of 0 to 70 degrees Celsius. It is packaged in a module case and is available for purchase in bulk quantities. The transformer meets the requirements of the Restriction of Hazardous Substances (RoHS) directive and is not radiation hardened.
BEL S558-5999-E4-F technical specifications.
| Package/Case | Module |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 2:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-E4-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.