BEL S558-5999-E5-F technical specifications.
| Package/Case | Module |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-E5-F to view detailed technical specifications.
No datasheet is available for this part.