BEL S558-5999-G8-F technical specifications.
| Height - Seated (Max) | 5.97mm |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.41 |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-G8-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.