The BEL S558-5999-K6-F is a pulse transformer with a turns ratio of 1:1 and an inductance of 400uH. It features a gull wing lead/base style and is designed for surface mount applications. The transformer is packaged in tape and reel format and is compliant with RoHS regulations. It measures 4.98mm in height, 11.94mm in width, and 14.99mm in length.
BEL S558-5999-K6-F technical specifications.
| Height - Seated (Max) | 4.98mm |
| Inductance | 400uH |
| Lead/Base Style | Gull Wing |
| Length | 14.99mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 11.94mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-K6-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.