BEL S558-5999-M9 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12.19 |
| Length | 17.53 |
| Number of Functions | 4 |
| Manufacturer Series | S558 |
| Height | 5.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL S558-5999-M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.