BEL S558-5999-N2-F technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1.41 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-N2-F to view detailed technical specifications.
No datasheet is available for this part.