BEL S558-5999-P3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.24mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Return Loss | -18dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S558-5999-P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.