
This pulse transformer features a 350uH inductance and a 1:1 turns ratio. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a module format and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in bulk packaging.
BEL S558-5999-Z3-F technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-Z3-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.