BEL S558-5999-Z6-F technical specifications.
| Package/Case | Module |
| Depth | 9.53mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-Z6-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.