The BEL S558-5999-Z9-F is a surface mount LAN transformer with a 1CT:1CT:1:1 turns ratio and a high potential of 1500Vrms. It features a maximum insertion loss of -0.9dB from 0.1MHz to 100MHz and a minimum return loss of -10dB from 60MHz to 80MHz. The transformer operates within a temperature range of 0 to 70 degrees Celsius and is designed for surface mount applications.
BEL S558-5999-Z9-F technical specifications.
| Transformer Type | 10/100Base-T LAN Transformer |
| Turns Ratio | 1CT:1CT:1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -10@60MHz to 80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL S558-5999-Z9-F to view detailed technical specifications.
No datasheet is available for this part.