BEL S560-6100-11 technical specifications.
| Depth | 13.21mm |
| Height | 9.14mm |
| Inductance | 103.25uH |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S560-6100-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.