BEL S560-6100-18 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.84 |
| Length | 6.6 |
| Number of Functions | 2 |
| Manufacturer Series | S560-6100 |
| Height | 5.33 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL S560-6100-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.