BEL
S560-6600-39-F
Telecom Transformer 1.4:1 0.8Ohm/0.8Ohm Prim. DCR 0.65Ohm/0.65Ohm Sec. DCR 8 Terminal Gull Wing SMD
MountingSurface Mount
Quick Jump:
Technical Specifications
BEL S560-6600-39-F technical specifications.
General
Lead/Base Style
Gull Wing
Mount
Surface Mount
Packaging
Tape and Reel
Radiation Hardening
No
Turns Ratio
1.4:1
Compliance
RoHS
Compliant
Datasheet
BEL S560-6600-39-F Datasheet
Download the complete datasheet for BEL S560-6600-39-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.