BEL S560-6600-DJ-F technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 3.8R |
| Depth | 17.75mm |
| Inductance | 3mH |
| Insertion Loss | 0.5dB |
| Lead/Base Style | Gull Wing |
| Length | 13.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Return Loss | 15dB |
| RoHS Compliant | Yes |
| Turns Ratio | 5.4:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S560-6600-DJ-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.