BEL S560-6600-EY technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8.61 |
| Length | 9.78 |
| Manufacturer Series | S560-6600-EY |
| Height | 11.43 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL S560-6600-EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.