BEL S560-6600-GF-F technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1.333:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S560-6600-GF-F to view detailed technical specifications.
No datasheet is available for this part.