
The BEL S560-6600-JA-F is a surface mount transformer module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a DC resistance of 1.5 ohms and a turns ratio of 0.95:1. The module is packaged in tape and reel format and is compliant with RoHS regulations.
BEL S560-6600-JA-F technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 1.5R |
| Depth | 9.65mm |
| Lead/Base Style | Gull Wing |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 0.95:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S560-6600-JA-F to view detailed technical specifications.
No datasheet is available for this part.