BEL S560-6600-K2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.07 |
| Length | 12.95 |
| Number of Functions | 4 |
| Manufacturer Series | S560-6600-K2 |
| Height | 11.68 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL S560-6600-K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.