BEL S560-6611-19 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 9.65 |
| Length | 12.32 |
| Number of Functions | 4 |
| Manufacturer Series | S560-6611-19 |
| Height | 11.48 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL S560-6611-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.