BEL S581-4000-09 technical specifications.
| Depth | 9.5mm |
| Height | 5.5mm |
| Inductance | 33uH |
| Max DC Current | 2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for BEL S581-4000-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.