The BEL S581-4000-36 is a wirewound inductor with a type of power inductance. It has a tolerance of 20% and a maximum DC current rating of 5.5A. The inductor's maximum DC resistance is 0.0223 ohms. The inductor measures 14.9mm in length, 9.91mm in height, and 15.62mm in depth. It operates within a temperature range of -30C to 130C.
BEL S581-4000-36 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 14uH |
| Tolerance | 20% |
| Maximum DC Current | 5.5A |
| Max DC Resistance | 0.0223Ohm |
| Product Length | 14.9mm |
| Height | 9.91mm |
| Product Depth | 15.62mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL S581-4000-36 to view detailed technical specifications.
No datasheet is available for this part.