The BEL S581-4000-41 is a wirewound inductor with a 2.1uH inductance value and 20% tolerance. It has a maximum DC current rating of 11.5A and a maximum DC resistance of 0.004 ohms. The inductor measures 16mm in length, 9.4mm in height, and 15.62mm in depth. It operates over a temperature range of -30°C to 130°C.
BEL S581-4000-41 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.1uH |
| Tolerance | 20% |
| Maximum DC Current | 11.5A |
| Max DC Resistance | 0.004Ohm |
| Product Length | 16mm |
| Height | 9.4mm |
| Product Depth | 15.62mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL S581-4000-41 to view detailed technical specifications.
No datasheet is available for this part.