BEL S7AH-02A1A0 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL S7AH-02A1A0 to view detailed technical specifications.
No datasheet is available for this part.