The BEL S7AH-02A1A00 is a DC/DC converter with a single output of 3.63V and a maximum output current of 2A. It operates at a frequency of 250kHz and has an efficiency of 88%. The converter is designed for surface mount applications and has a maximum power dissipation of 7W. It has features such as under-voltage lockout, overcurrent protection, and short-circuit protection. The operating temperature range is from -40°C to 85°C.
BEL S7AH-02A1A00 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 88% |
| Features | UVLO, OCP, SCP |
| Frequency | 250kHz |
| Height | 0.32inch |
| Lead Free | Contains Lead |
| Length | 0.78inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | x7AH-02A |
| Voltage - Output 1 | 3.63V |
| Weight | 4.9g |
| Width | 0.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S7AH-02A1A00 to view detailed technical specifications.
No datasheet is available for this part.