The BEL S7AH-02C50BR is a DC/DC converter with an output voltage of 5V and a maximum output current of 1.5A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 8W. The device is packaged in a surface mount package and is available on a cut tape. It is not RoHS compliant.
BEL S7AH-02C50BR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Frequency | 550kHz |
| Height | 0.32inch |
| Lead Free | Contains Lead |
| Length | 0.7inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | x7AH-02C |
| Voltage - Output 1 | 5V |
| Weight | 5.2g |
| Width | 0.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S7AH-02C50BR to view detailed technical specifications.
No datasheet is available for this part.