BEL S7AH-03H1200 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | UVLO, OCP, SCP |
| Frequency | 300kHz |
| Height | 0.32inch |
| Lead Free | Contains Lead |
| Length | 0.78inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | x7AH-03H |
| Voltage - Output 1 | 1.2V |
| Weight | 5.1g |
| Width | 0.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S7AH-03H1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.