
BEL S7AH-03H120G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 17.78 |
| Package Width (mm) | 16.51 |
| Package Height (mm) | 7.83 |
| Seated Plane Height (mm) | 8.13 |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 1.2V |
| Maximum Input Voltage | 32V |
| Maximum Output Power | 3.6W |
| Maximum Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 92912 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL S7AH-03H120G to view detailed technical specifications.
No datasheet is available for this part.